CMF60200R00FHEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.18104
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.47661
Datasheet

Similar


Vishay Dale
In Stock: 2.979
Unit Price: kr.3.55000
Datasheet
200 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60200R00FHEK

DigiKey Part Number
CMF60200R00FHEK-ND
Manufacturer
Manufacturer Product Number
CMF60200R00FHEK
Description
RES 200 OHM 1W 1% AXIAL
Customer Reference
Detailed Description
200 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60200R00FHEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF60200R00BHEBVishay Dale0CMF60200R00BHEB-NDkr.4.18104Upgrade
CMF60200R00DHEAVishay Dale0CMF60200R00DHEA-NDkr.2.47661Upgrade
CMF60200R00FKEBVishay Dale2.979CMF200FGCT-NDkr.3.55000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types