200 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF60200R00FKEB

DigiKey Part Number
CMF200FGTR-ND - Tape & Reel (TR)
CMF200FGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF60200R00FKEB
Description
RES 200 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF60200R00FKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.936
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.28200kr.22.82
25kr.1.93760kr.48.44
50kr.1.72200kr.86.10
100kr.1.53870kr.153.87
250kr.1.33748kr.334.37
500kr.1.21144kr.605.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.10430kr.1,104.30
2.000kr.1.01323kr.2,026.46
3.000kr.0.96643kr.2,899.29
5.000kr.0.91348kr.4,567.40
7.000kr.0.88193kr.6,173.51
10.000kr.0.85111kr.8,511.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750