Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

CMF601K5000FHEA | |
|---|---|
DigiKey Part Number | CMF601K5000FHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF601K5000FHEA |
Description | RES 1.5K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K5000FHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF601K5000BHEK | Vishay Dale | 0 | CMF601K5000BHEK-ND | kr.21.04690 | Upgrade |
| CMF601K5000CEEK | Vishay Dale | 0 | CMF601K5000CEEK-ND | kr.21.04690 | Upgrade |
| CMF651K5000FHEK70 | Vishay Dale | 0 | CMF651K5000FHEK70-ND | kr.27.83320 | Similar |
| CMF601K5000FHEB | Vishay Dale | 0 | CMF601K5000FHEB-ND | kr.2.01675 | Parametric Equivalent |
| CMF601K5000FHEK | Vishay Dale | 0 | CMF1.50KFA-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.81699 | kr.4,542.48 |
| Unit Price without VAT: | kr.1.81699 |
|---|---|
| Unit Price with VAT: | kr.2.27124 |


