CMF6012K700FKR670 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.70826
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.5.66542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 952
Unit Price: kr.4.50000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet
12.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6012K700FKR670

DigiKey Part Number
CMF6012K700FKR670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6012K700FKR670
Description
RES 12.7K OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6012K700FKR670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6012K700BHR6Vishay Dale0CMF6012K700BHR6-NDkr.2.70826Upgrade
CMF6512K700FKR611Vishay Dale0CMF6512K700FKR611-NDkr.5.66542Similar
CMF6012K700FKEBVishay Dale952541-CMF6012K700FKEBCT-NDkr.4.50000Parametric Equivalent
CMF6012K700FKEB70Vishay Dale0CMF6012K700FKEB70-NDkr.1.91595Parametric Equivalent
CMF6012K700FKRE70Vishay Dale0CMF6012K700FKRE70-NDkr.1.72499Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.91595kr.1,915.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.91595
Unit Price with VAT:kr.2.39494