CMF6512K700FKR611 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.66542
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.17420
Datasheet
12.7 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6512K700FKR611

DigiKey Part Number
CMF6512K700FKR611-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6512K700FKR611
Description
RES 12.7K OHM 1.5W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12.7 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6512K700FKR611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6012K700FKRE70Vishay Dale0CMF6012K700FKRE70-NDkr.1.72499Similar
CMF6512K700FKEA11Vishay Dale0CMF6512K700FKEA11-NDkr.5.17420Parametric Equivalent
CMF6512K700FKEB11Vishay Dale0CMF6512K700FKEB11-NDkr.5.66542Parametric Equivalent
CMF6512K700FKRE11Vishay Dale0CMF6512K700FKRE11-NDkr.5.17420Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.66542kr.5,665.42
Manufacturers Standard Package
Unit Price without VAT:kr.5.66542
Unit Price with VAT:kr.7.08178