CMF6012K100FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.81699
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01675
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 97
Unit Price: kr.44.95000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.57673
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.75339
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.91595
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.72499
Datasheet
12.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF6012K100FKR6

DigiKey Part Number
CMF6012K100FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF6012K100FKR6
Description
RES 12.1K OHM 1W 1% AXIAL
Customer Reference
Detailed Description
12.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF6012K100FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.165" Dia x 0.469" L (4.20mm x 11.90mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF6012K100FHEAVishay Dale0CMF6012K100FHEA-NDkr.1.81699Parametric Equivalent
CMF6012K100FHEBVishay Dale0CMF6012K100FHEB-NDkr.2.01675Parametric Equivalent
CMF6012K100FHEKVishay Dale97CMF6012K100FHEK-NDkr.44.95000Parametric Equivalent
CMF6012K100FKEAVishay Dale0CMF6012K100FKEA-NDkr.1.57673Parametric Equivalent
CMF6012K100FKEBVishay Dale0CMF6012K100FKEB-NDkr.1.75339Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types