Direct
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6012K100FKRE70 | |
|---|---|
DigiKey Part Number | CMF6012K100FKRE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF6012K100FKRE70 |
Description | RES 12.1K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6012K100FKRE70 Models |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6012K100FKBF | Vishay Dale | 0 | CMF6012K100FKBF-ND | kr.21.04690 | Direct |
| CMF6012K100BHR6 | Vishay Dale | 0 | CMF6012K100BHR6-ND | kr.2.76754 | Upgrade |
| CMF6012K100FHBF | Vishay Dale | 0 | CMF6012K100FHBF-ND | kr.21.04690 | Upgrade |
| CMF7012K100FKR6 | Vishay Dale | 0 | CMF7012K100FKR6-ND | kr.6.72351 | Similar |
| CMF6012K100FHEA | Vishay Dale | 0 | CMF6012K100FHEA-ND | kr.1.81699 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.72499 | kr.4,312.48 |
| Unit Price without VAT: | kr.1.72499 |
|---|---|
| Unit Price with VAT: | kr.2.15624 |


