Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF6010K000FKBF | |
|---|---|
DigiKey Part Number | CMF6010K000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF6010K000FKBF |
Description | RES 10K OHM 1W 1% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010K000BHR670 | Vishay Dale | 0 | CMF6010K000BHR670-ND | kr.4.57019 | Upgrade |
| CMF6010K000BHRE70 | Vishay Dale | 0 | CMF6010K000BHRE70-ND | kr.4.16229 | Upgrade |
| CMF6510K000FKBF11 | Vishay Dale | 0 | CMF6510K000FKBF11-ND | kr.27.83320 | Similar |
| CMF6510K000FKRE70 | Vishay Dale | 0 | CMF6510K000FKRE70-ND | kr.4.61149 | Similar |
| CMF6010K000FHBF70 | Vishay Dale | 0 | CMF6010K000FHBF70-ND | kr.27.83320 | Parametric Equivalent |


