Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF6010K000CEEK | |
|---|---|
DigiKey Part Number | CMF6010K000CEEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF6010K000CEEK |
Description | RES 10K OHM 1W .25% AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.25% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF6010K000CEEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.165" Dia x 0.469" L (4.20mm x 11.90mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF6010K000BEEA | Vishay Dale | 0 | CMF6010K000BEEA-ND | kr.6.31837 | Upgrade |
| CMF6010K000BEEB | Vishay Dale | 0 | CMF6010K000BEEB-ND | kr.6.90077 | Upgrade |
| CMF6010K000BEEB70 | Vishay Dale | 0 | CMF6010K000BEEB70-ND | kr.7.52818 | Upgrade |
| CMF6010K000CEEA | Vishay Dale | 0 | CMF6010K000CEEA-ND | kr.5.91416 | Parametric Equivalent |
| CMF6010K000CEEB | Vishay Dale | 0 | CMF6010K000CEEB-ND | kr.6.46464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |


