Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55R50000GNRE | |
|---|---|
DigiKey Part Number | CMF55R50000GNRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55R50000GNRE |
Description | RES 0.5 OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 500 mOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55R50000GNRE Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55R50000FLBF | Vishay Dale | 1.873 | CMF55R50000FLBF-ND | kr.21.05000 | Parametric Equivalent |
| CMF55R50000FLEA | Vishay Dale | 0 | CMF55R50000FLEA-ND | kr.6.18082 | Parametric Equivalent |
| CMF55R50000FLEB | Vishay Dale | 0 | CMF55R50000FLEB-ND | kr.9.58247 | Parametric Equivalent |
| CMF55R50000GLEA | Vishay Dale | 0 | CMF55R50000GLEA-ND | kr.6.18082 | Parametric Equivalent |
| CMF55R50000GLEB | Vishay Dale | 0 | CMF55R50000GLEB-ND | kr.9.58247 | Parametric Equivalent |


