CMF55R50000GNEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 1.868
Unit Price: kr.21.05000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.18082
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59297
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.18082
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.58247
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.59297
Datasheet
500 mOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55R50000GNEA

DigiKey Part Number
CMF55R50000GNEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55R50000GNEA
Description
RES 0.5 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
500 mOhms ±2% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55R50000GNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55R50000FLBFVishay Dale1.868CMF55R50000FLBF-NDkr.21.05000Parametric Equivalent
CMF55R50000FLEAVishay Dale0CMF55R50000FLEA-NDkr.6.18082Parametric Equivalent
CMF55R50000FLEBVishay Dale0CMF55R50000FLEB-NDkr.9.58247Parametric Equivalent
CMF55R50000FLEKVishay Dale0CMF55R50000FLEK-NDkr.6.59297Parametric Equivalent
CMF55R50000GLEAVishay Dale0CMF55R50000GLEA-NDkr.6.18082Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.18082kr.30,904.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.18082
Unit Price with VAT:kr.7.72603