CMF558R2500FKRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 52
Unit Price: kr.16.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.41277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.47535
Datasheet
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558R2500FKRE

DigiKey Part Number
CMF558R2500FKRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF558R2500FKRE
Description
RES 8.25 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558R2500FKRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF558R2500FKBFVishay Dale52CMF558R2500FKBF-NDkr.16.74000Parametric Equivalent
CMF558R2500FKEAVishay Dale0CMF558R2500FKEA-NDkr.3.41277Parametric Equivalent
CMF558R2500FKEBVishay Dale0CMF558R2500FKEB-NDkr.5.47535Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types