CMF558R2500FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 52
Unit Price: kr.16.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.47535
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36630
Datasheet
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558R2500FKEA

DigiKey Part Number
CMF558R2500FKEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF558R2500FKEA
Description
RES 8.25 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558R2500FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF558R2500FHEKVishay Dale0CMF558R2500FHEK-NDkr.24.66070Parametric Equivalent
CMF558R2500FKBFVishay Dale52CMF558R2500FKBF-NDkr.16.74000Parametric Equivalent
CMF558R2500FKEBVishay Dale0CMF558R2500FKEB-NDkr.5.47535Parametric Equivalent
CMF558R2500FKEKVishay Dale0CMF558R2500FKEK-NDkr.21.04690Parametric Equivalent
RNF12FTD8R25Stackpole Electronics Inc0RNF12FTD8R25-NDkr.0.36630Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.41277kr.17,063.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.41277
Unit Price with VAT:kr.4.26596