CMF558R2500FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 52
Unit Price: kr.16.74000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.41277
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.47535
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.36630
Datasheet
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF558R2500FKEK

DigiKey Part Number
CMF558R2500FKEK-ND
Manufacturer
Manufacturer Product Number
CMF558R2500FKEK
Description
RES 8.25 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF558R2500FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF558R2500FKBFVishay Dale52CMF558R2500FKBF-NDkr.16.74000Parametric Equivalent
CMF558R2500FKEAVishay Dale0CMF558R2500FKEA-NDkr.3.41277Parametric Equivalent
CMF558R2500FKEBVishay Dale0CMF558R2500FKEB-NDkr.5.47535Parametric Equivalent
RNF12FTD8R25Stackpole Electronics Inc0RNF12FTD8R25-NDkr.0.36630Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863