Parametric Equivalent
Parametric Equivalent

CMF558R2500FKR6 | |
|---|---|
DigiKey Part Number | CMF558R2500FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF558R2500FKR6 |
Description | RES 8.25 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF558R2500FKR6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


