Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55806K00FERE70 | |
|---|---|
DigiKey Part Number | CMF55806K00FERE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF55806K00FERE70 |
Description | RES 806K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 806 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55806K00FERE70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55806K00FEBF | Vishay Dale | 0 | CMF55806K00FEBF-ND | kr.24.66070 | Direct |
| CMF55806K00FEEA70 | Vishay Dale | 0 | CMF55806K00FEEA70-ND | kr.4.65243 | Parametric Equivalent |
| CMF55806K00FEEB | Vishay Dale | 0 | CMF55806K00FEEB-ND | kr.7.15761 | Parametric Equivalent |
| CMF55806K00FEEB70 | Vishay Dale | 0 | CMF55806K00FEEB70-ND | kr.8.06347 | Parametric Equivalent |
| CMF55806K00FEEK | Vishay Dale | 0 | CMF55806K00FEEK-ND | kr.24.66070 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.65243 | kr.23,262.15 |
| Unit Price without VAT: | kr.4.65243 |
|---|---|
| Unit Price with VAT: | kr.5.81554 |


