CMF55806K00FEEB70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.65243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.7.15761
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.24.66070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.06347
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.4.65243
Datasheet
806 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55806K00FEEB70

DigiKey Part Number
CMF55806K00FEEB70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55806K00FEEB70
Description
RES 806K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
806 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55806K00FEEB70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55806K00FEEA70Vishay Dale0CMF55806K00FEEA70-NDkr.4.65243Parametric Equivalent
CMF55806K00FEEBVishay Dale0CMF55806K00FEEB-NDkr.7.15761Parametric Equivalent
CMF55806K00FEEKVishay Dale0CMF55806K00FEEK-NDkr.24.66070Parametric Equivalent
CMF55806K00FER670Vishay Dale0CMF55806K00FER670-NDkr.8.06347Parametric Equivalent
CMF55806K00FERE70Vishay Dale0CMF55806K00FERE70-NDkr.4.65243Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.06347kr.8,063.47
Manufacturers Standard Package
Unit Price without VAT:kr.8.06347
Unit Price with VAT:kr.10.07934