
CMF557K1500FHEK | |
|---|---|
DigiKey Part Number | 541-CMF557K1500FHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF557K1500FHEK |
Description | RES 7.15K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF557K1500FHEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF557K1500BEEA | Vishay Dale | 0 | CMF557K1500BEEA-ND | kr.3.58358 | Upgrade |
| CMF557K1500BHEB | Vishay Dale | 0 | CMF557K1500BHEB-ND | kr.4.09716 | Upgrade |
| CMF557K1500DHEA | Vishay Dale | 0 | CMF557K1500DHEA-ND | kr.1.61421 | Parametric Equivalent |
| CMF557K1500DHEB | Vishay Dale | 0 | CMF557K1500DHEB-ND | kr.2.62077 | Parametric Equivalent |
| CMF557K1500FHEB | Vishay Dale | 1.659 | CMF7.15KHFCT-ND | kr.3.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.18000 | kr.48.18 |
| 10 | kr.29.29100 | kr.292.91 |
| 25 | kr.24.41680 | kr.610.42 |
| 50 | kr.21.42660 | kr.1,071.33 |
| 100 | kr.18.92300 | kr.1,892.30 |
| Unit Price without VAT: | kr.48.18000 |
|---|---|
| Unit Price with VAT: | kr.60.22500 |

