7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF557K1500FHEB

DigiKey Part Number
CMF7.15KHFTR-ND - Tape & Reel (TR)
CMF7.15KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF557K1500FHEB
Description
RES 7.15K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.15 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF557K1500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.674
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.39000kr.23.90
25kr.2.03400kr.50.85
50kr.1.80820kr.90.41
100kr.1.61610kr.161.61
250kr.1.40544kr.351.36
500kr.1.27346kr.636.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.16142kr.1,161.42
2.000kr.1.06617kr.2,132.34
3.000kr.1.01723kr.3,051.69
5.000kr.0.96187kr.4,809.35
7.000kr.0.92886kr.6,502.02
10.000kr.0.89663kr.8,966.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500