CMF55787K00FHRE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.12143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 951
Unit Price: kr.2.98000
Datasheet
787 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55787K00FHRE

DigiKey Part Number
CMF55787K00FHRE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55787K00FHRE
Description
RES 787K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
787 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55787K00FHRE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55787K00FHEAVishay Dale0CMF55787K00FHEA-NDkr.1.12143Parametric Equivalent
CMF55787K00FHEBVishay Dale951CMF787KHFCT-NDkr.2.98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types