787 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55787K00FHEB

DigiKey Part Number
CMF787KHFTR-ND - Tape & Reel (TR)
CMF787KHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55787K00FHEB
Description
RES 787K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
787 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55787K00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 951
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.90800kr.19.08
25kr.1.61800kr.40.45
50kr.1.43540kr.71.77
100kr.1.28070kr.128.07
250kr.1.11076kr.277.69
500kr.1.00426kr.502.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.86529kr.1,865.29
2.000kr.1.72058kr.3,441.16
3.000kr.1.64624kr.4,938.72
5.000kr.1.56215kr.7,810.75
7.000kr.1.51203kr.10,584.21
10.000kr.1.46306kr.14,630.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500