CMF55681K00BER6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.37573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.37547
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.52643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.52643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.37573
Datasheet
681 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55681K00BER6

DigiKey Part Number
CMF55681K00BER6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55681K00BER6
Description
RES 681K OHM 1/2W .1% AXIAL
Customer Reference
Detailed Description
681 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55681K00BER6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55681K00BEEA70Vishay Dale0CMF55681K00BEEA70-NDkr.6.37573Parametric Equivalent
CMF55681K00BEEBVishay Dale0CMF55681K00BEEB-NDkr.9.37547Parametric Equivalent
CMF55681K00BEEB70Vishay Dale0CMF55681K00BEEB70-NDkr.10.52643Parametric Equivalent
CMF55681K00BER670Vishay Dale0CMF55681K00BER670-NDkr.10.52643Parametric Equivalent
CMF55681K00BERE70Vishay Dale0CMF55681K00BERE70-NDkr.6.37573Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types