CMF55681K00BEEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.37573
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.52643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.15550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.10.52643
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.37573
Datasheet
681 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55681K00BEEB

DigiKey Part Number
CMF55681K00BEEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55681K00BEEB
Description
RES 681K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
681 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55681K00BEEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55681K00BEEA70Vishay Dale0CMF55681K00BEEA70-NDkr.6.37573Parametric Equivalent
CMF55681K00BEEB70Vishay Dale0CMF55681K00BEEB70-NDkr.10.52643Parametric Equivalent
CMF55681K00BEEKVishay Dale0CMF55681K00BEEK-NDkr.27.15550Parametric Equivalent
CMF55681K00BER670Vishay Dale0CMF55681K00BER670-NDkr.10.52643Parametric Equivalent
CMF55681K00BERE70Vishay Dale0CMF55681K00BERE70-NDkr.6.37573Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.37547kr.9,375.47
Manufacturers Standard Package
Unit Price without VAT:kr.9.37547
Unit Price with VAT:kr.11.71934