Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF555R1000FKEA | |
|---|---|
DigiKey Part Number | CMF555R1000FKEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF555R1000FKEA |
Description | RES 5.1 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555R1000FKEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555R1000FKBF | Vishay Dale | 990 | 541-CMF555R1000FKBF-ND | kr.12.68000 | Parametric Equivalent |
| CMF555R1000FKEB | Vishay Dale | 0 | CMF555R1000FKEB-ND | kr.5.47535 | Parametric Equivalent |
| CMF555R1000FKEK | Vishay Dale | 0 | CMF555R1000FKEK-ND | kr.3.65362 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.41277 | kr.17,063.85 |
| Unit Price without VAT: | kr.3.41277 |
|---|---|
| Unit Price with VAT: | kr.4.26596 |


