
CMF555R1000FKBF | |
|---|---|
DigiKey Part Number | 541-CMF555R1000FKBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF555R1000FKBF |
Description | RES 5.1 OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF555R1000FKBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF555R1000FKEA | Vishay Dale | 0 | CMF555R1000FKEA-ND | kr.3.41277 | Parametric Equivalent |
| CMF555R1000FKEB | Vishay Dale | 0 | CMF555R1000FKEB-ND | kr.5.47535 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.41300 | kr.84.13 |
| 25 | kr.7.24280 | kr.181.07 |
| 50 | kr.6.51380 | kr.325.69 |
| 100 | kr.5.89180 | kr.589.18 |
| 300 | kr.5.09167 | kr.1,527.50 |
| 500 | kr.4.78442 | kr.2,392.21 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |

