475 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55475K00FHEA

DigiKey Part Number
541-CMF55475K00FHEATR-ND - Tape & Reel (TR)
541-CMF55475K00FHEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55475K00FHEA
Description
RES 475K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
475 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55475K00FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55475K00FHEBVishay Dale4.680CMF475KHFCT-NDkr.3.11000Parametric Equivalent
In-Stock: 4.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.06700kr.20.67
25kr.1.75760kr.43.94
50kr.1.55960kr.77.98
100kr.1.39230kr.139.23
250kr.1.20864kr.302.16
500kr.1.09352kr.546.76
1.000kr.0.99576kr.995.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02248kr.5,112.40
10.000kr.0.95371kr.9,537.10
15.000kr.0.91839kr.13,775.85
25.000kr.0.87844kr.21,961.00
35.000kr.0.85464kr.29,912.40
50.000kr.0.83139kr.41,569.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750