Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF55470R00JLBF | |
|---|---|
DigiKey Part Number | CMF55470R00JLBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF55470R00JLBF |
Description | RES 470 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF55470R00JLBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55470R00JKEB | Vishay Dale | 0 | CMF55470R00JKEB-ND | kr.1.75339 | Parametric Equivalent |
| CMF55470R00JKR639 | Vishay Dale | 0 | CMF55470R00JKR639-ND | kr.5.52975 | Parametric Equivalent |
| CMF55470R00JKRE39 | Vishay Dale | 0 | CMF55470R00JKRE39-ND | kr.2.87965 | Parametric Equivalent |
| CMF55470R00JLEB | Vishay Dale | 0 | CMF55470R00JLEB-ND | kr.1.75339 | Parametric Equivalent |


