CMF55470R00JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.02248
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.87965
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.17658
Datasheet
470 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55470R00JKEB

DigiKey Part Number
CMF55470R00JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF55470R00JKEB
Description
RES 470 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55470R00JKEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF55470R00JHEAVishay Dale0CMF55470R00JHEA-NDkr.1.02248Parametric Equivalent
CMF55470R00JKEKVishay Dale0CMF55470R00JKEK-NDkr.21.04690Parametric Equivalent
CMF55470R00JKR639Vishay Dale0CMF55470R00JKR639-NDkr.5.52975Parametric Equivalent
CMF55470R00JKRE39Vishay Dale0CMF55470R00JKRE39-NDkr.2.87965Parametric Equivalent
RNF12JTD470RStackpole Electronics Inc0RNF12JTD470R-NDkr.0.17658Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75339kr.1,753.39
Manufacturers Standard Package
Unit Price without VAT:kr.1.75339
Unit Price with VAT:kr.2.19174