CMF553M3200FKR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.00118
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 954
Unit Price: kr.19.91000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.93952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.97196
Datasheet
3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF553M3200FKR6

DigiKey Part Number
CMF553M3200FKR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF553M3200FKR6
Description
RES 3.32M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF553M3200FKR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF553M3200FHEAVishay Dale0CMF553M3200FHEA-NDkr.6.00118Parametric Equivalent
CMF553M3200FHEBVishay Dale954CMF3.32MHFCT-NDkr.19.91000Parametric Equivalent
CMF553M3200FKEAVishay Dale0CMF553M3200FKEA-NDkr.3.93952Parametric Equivalent
CMF553M3200FKEBVishay Dale0CMF553M3200FKEB-NDkr.5.97196Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types