
CMF553M3200FHEB | |
|---|---|
DigiKey Part Number | CMF3.32MHFTR-ND - Tape & Reel (TR) CMF3.32MHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553M3200FHEB |
Description | RES 3.32M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553M3200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.13.34600 | kr.133.46 |
| 25 | kr.11.55920 | kr.288.98 |
| 50 | kr.10.43940 | kr.521.97 |
| 100 | kr.9.48720 | kr.948.72 |
| 250 | kr.8.44412 | kr.2,111.03 |
| 500 | kr.7.79148 | kr.3,895.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.96894 | kr.8,968.94 |
| 2.000 | kr.8.40278 | kr.16,805.56 |
| 3.000 | kr.8.11203 | kr.24,336.09 |
| 5.000 | kr.7.78317 | kr.38,915.85 |
| 7.000 | kr.7.58725 | kr.53,110.75 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

