CMF5533K200BER670 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.21428
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 36
Unit Price: kr.18.13000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.91534
Datasheet
33.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5533K200BER670

DigiKey Part Number
CMF5533K200BER670-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5533K200BER670
Description
RES 33.2K OHM 1/2W .1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5533K200BER670 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5533K200BEEA70Vishay Dale0CMF5533K200BEEA70-NDkr.3.91534Parametric Equivalent
CMF5533K200BEEB70Vishay Dale0CMF5533K200BEEB70-NDkr.6.21428Parametric Equivalent
CMF5533K200BEEKVishay Dale36CMF5533K200BEEK-NDkr.18.13000Parametric Equivalent
CMF5533K200BERE70Vishay Dale0CMF5533K200BERE70-NDkr.3.91534Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.21428kr.6,214.28
Manufacturers Standard Package
Unit Price without VAT:kr.6.21428
Unit Price with VAT:kr.7.76785