Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M6100FKR6 | |
|---|---|
DigiKey Part Number | CMF552M6100FKR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M6100FKR6 |
Description | RES 2.61M OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M6100FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M6100FHEB | Vishay Dale | 0 | CMF2.61MHFTR-ND | kr.8.96894 | Parametric Equivalent |
| CMF552M6100FKBF70 | Vishay Dale | 0 | CMF552M6100FKBF70-ND | kr.27.83320 | Parametric Equivalent |
| CMF552M6100FKEA | Vishay Dale | 0 | CMF552M6100FKEA-ND | kr.3.93952 | Parametric Equivalent |
| CMF552M6100FKEB | Vishay Dale | 0 | CMF552M6100FKEB-ND | kr.5.97196 | Parametric Equivalent |
| CMF552M6100FKEK70 | Vishay Dale | 0 | CMF552M6100FKEK70-ND | kr.27.83320 | Parametric Equivalent |


