Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF552M6100FKEK70 | |
|---|---|
DigiKey Part Number | CMF552M6100FKEK70-ND |
Manufacturer | |
Manufacturer Product Number | CMF552M6100FKEK70 |
Description | RES 2.61M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.61 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M6100FKEK70 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M6100FHEB | Vishay Dale | 0 | CMF2.61MHFTR-ND | kr.8.96894 | Parametric Equivalent |
| CMF552M6100FHEK | Vishay Dale | 0 | CMF552M6100FHEK-ND | kr.24.66070 | Parametric Equivalent |
| CMF552M6100FKBF70 | Vishay Dale | 0 | CMF552M6100FKBF70-ND | kr.27.83320 | Parametric Equivalent |
| CMF552M6100FKEA | Vishay Dale | 0 | CMF552M6100FKEA-ND | kr.3.93952 | Parametric Equivalent |
| CMF552M6100FKEB | Vishay Dale | 0 | CMF552M6100FKEB-ND | kr.5.97196 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.27.83320 | kr.2,783.32 |
| Unit Price without VAT: | kr.27.83320 |
|---|---|
| Unit Price with VAT: | kr.34.79150 |


