Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

CMF552M2000JNEA | |
|---|---|
DigiKey Part Number | CMF552M2000JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF552M2000JNEA |
Description | RES 2.2M OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF552M2000JNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF552M2000JKEA | Vishay Dale | 0 | CMF552M2000JKEA-ND | kr.2.01749 | Parametric Equivalent |
| CMF552M2000JKEB | Vishay Dale | 0 | CMF552M2000JKEB-ND | kr.3.46709 | Parametric Equivalent |
| CMF552M2000JKEK | Vishay Dale | 0 | CMF552M2000JKEK-ND | kr.21.04690 | Parametric Equivalent |
| CMF552M2000JNEB | Vishay Dale | 0 | CMF552M2000JNEB-ND | kr.3.46709 | Parametric Equivalent |
| HHV-50JR-52-2M2 | YAGEO | 0 | HHV-50JR-52-2M2-ND | kr.0.30854 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.01749 | kr.10,087.45 |
| Unit Price without VAT: | kr.2.01749 |
|---|---|
| Unit Price with VAT: | kr.2.52186 |



