CMF552M2000JKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.01749
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.46709
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.24564
Datasheet
2.2 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M2000JKEK

DigiKey Part Number
CMF552M2000JKEK-ND
Manufacturer
Manufacturer Product Number
CMF552M2000JKEK
Description
RES 2.2M OHM 1/2W 5% AXIAL
Customer Reference
Detailed Description
2.2 MOhms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M2000JKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF552M2000JKEAVishay Dale0CMF552M2000JKEA-NDkr.2.01749Parametric Equivalent
CMF552M2000JKEBVishay Dale0CMF552M2000JKEB-NDkr.3.46709Parametric Equivalent
RNF12JTD2M20Stackpole Electronics Inc0RNF12JTD2M20-NDkr.0.24564Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863