2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF552M0000FKEK

DigiKey Part Number
CMF552M0000FKEK-ND
Manufacturer
Manufacturer Product Number
CMF552M0000FKEK
Description
RES 2M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
2 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF552M0000FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF702M0000BEEBVishay Dale0CMF702M0000BEEB-NDkr.11.12340Upgrade
CMF702M0000BHEBVishay Dale0CMF702M0000BHEB-NDkr.9.84069Upgrade
CMF702M0000FEEBVishay Dale0CMF702M0000FEEB-NDkr.8.83023Upgrade
CMF702M0000FKEBVishay Dale0CMF702M0000FKEB-NDkr.6.73194Upgrade
CMF552M0000FHEAVishay Dale0CMF552M0000FHEA-NDkr.6.00118Parametric Equivalent
In-Stock: 55
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.45.08000kr.45.08
10kr.30.85700kr.308.57
25kr.27.00600kr.675.15
50kr.24.59540kr.1,229.77
Unit Price without VAT:kr.45.08000
Unit Price with VAT:kr.56.35000