Upgrade
Upgrade
Upgrade
Upgrade
Similar

CMF5523K700FNEK | |
|---|---|
DigiKey Part Number | CMF5523K700FNEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5523K700FNEK |
Description | RES 23.7K OHM 1/2W 1% AXIAL |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5523K700FNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5523K700BEEA | Vishay Dale | 0 | CMF5523K700BEEA-ND | kr.3.58358 | Upgrade |
| CMF5523K700FKEA70 | Vishay Dale | 0 | CMF5523K700FKEA70-ND | kr.0.99534 | Upgrade |
| CMF5523K700FKR670 | Vishay Dale | 0 | CMF5523K700FKR670-ND | kr.1.60973 | Upgrade |
| RNMF12FTD23K7 | Stackpole Electronics Inc | 0 | RNMF12FTD23K7-ND | kr.0.13327 | Upgrade |
| MFR-25FBF52-23K7 | YAGEO | 7.390 | 23.7KXBK-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.04690 | kr.2,104.69 |
| Unit Price without VAT: | kr.21.04690 |
|---|---|
| Unit Price with VAT: | kr.26.30863 |




