RNMF12FTD23K7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.14070
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89521
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.87853
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.60973
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.59648
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.99534
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.58358
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.3.77281
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.73899
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.64866
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.65525
Datasheet
23.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTD23K7

DigiKey Part Number
RNMF12FTD23K7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTD23K7
Description
RES 23.7K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
23.7 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTD23K7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FTD23K7Stackpole Electronics Inc0RNF12FTD23K7-NDkr.0.14070Similar
CMF5523K700FKEAVishay Dale0CMF5523K700FKEA-NDkr.0.89521Direct
CMF5523K700FKEA70Vishay Dale0CMF5523K700FKEA70-NDkr.0.99534Direct
CMF5523K700FKEB70Vishay Dale0CMF5523K700FKEB70-NDkr.1.60973Direct
CMF5523K700FKR6Vishay Dale0CMF5523K700FKR6-NDkr.0.87853Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13327kr.666.35
Manufacturers Standard Package
Unit Price without VAT:kr.0.13327
Unit Price with VAT:kr.0.16659