CMF5522R100FHBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.61421
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.62077
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2.321
Unit Price: kr.4.82000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.23433
Datasheet
22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522R100FHBF

DigiKey Part Number
CMF5522R100FHBF-ND
Manufacturer
Manufacturer Product Number
CMF5522R100FHBF
Description
RES 22.1 OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522R100FHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5522R100DHEAVishay Dale0CMF5522R100DHEA-NDkr.1.61421Parametric Equivalent
CMF5522R100DHEBVishay Dale0CMF5522R100DHEB-NDkr.2.62077Parametric Equivalent
CMF5522R100FHBF70Vishay Dale0CMF5522R100FHBF70-NDkr.27.83320Parametric Equivalent
CMF5522R100FHEBVishay Dale2.321541-CMF5522R100FHEBCT-NDkr.4.82000Parametric Equivalent
CMF5522R100FHEK70Vishay Dale0CMF5522R100FHEK70-NDkr.27.83320Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes