RNF12FTC22R1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.25517
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet

Similar


Vishay Dale
In Stock: 2.321
Unit Price: kr.4.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.27.83320
Datasheet
22.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF12FTC22R1

DigiKey Part Number
RNF12FTC22R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNF12FTC22R1
Description
RES 22.1 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF12FTC22R1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.108" Dia x 0.344" L (2.75mm x 8.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF12FBC22R1Stackpole Electronics Inc0738-RNF12FBC22R1-NDkr.0.25517Parametric Equivalent
CMF5522R100FHBFVishay Dale0CMF5522R100FHBF-NDkr.21.04690Similar
CMF5522R100FHBF70Vishay Dale0CMF5522R100FHBF70-NDkr.27.83320Similar
CMF5522R100FHEBVishay Dale2.321541-CMF5522R100FHEBCT-NDkr.4.82000Similar
CMF5522R100FHEK70Vishay Dale0CMF5522R100FHEK70-NDkr.27.83320Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.23433kr.585.83
Manufacturers Standard Package
Unit Price without VAT:kr.0.23433
Unit Price with VAT:kr.0.29291