CMF5522R000JKEB39 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.34074
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.4.76356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.05855
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.87965
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.21.04690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.1.06658
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.52975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.2.87965
Datasheet

Upgrade


YAGEO
In Stock: 13.454
Unit Price: kr.0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.22294
Datasheet
22 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522R000JKEB39

DigiKey Part Number
CMF5522R000JKEB39-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5522R000JKEB39
Description
RES 22 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522R000JKEB39 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF7022R000FKEAVishay Dale0CMF7022R000FKEA-NDkr.4.34074Upgrade
CMF7022R000FKEBVishay Dale0CMF7022R000FKEB-NDkr.4.76356Upgrade
CMF5522R000JKEAVishay Dale0CMF5522R000JKEA-NDkr.1.05855Parametric Equivalent
CMF5522R000JKEA39Vishay Dale0CMF5522R000JKEA39-NDkr.2.87965Parametric Equivalent
CMF5522R000JKEKVishay Dale0CMF5522R000JKEK-NDkr.21.04690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.52975kr.5,529.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.52975
Unit Price with VAT:kr.6.91219