Direct
Direct
Upgrade
Upgrade
Upgrade

CMF5522R000FKBF39 | |
|---|---|
DigiKey Part Number | CMF5522R000FKBF39-ND |
Manufacturer | |
Manufacturer Product Number | CMF5522R000FKBF39 |
Description | RES 22 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5522R000FKBF39 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5522R000FKR670 | Vishay Dale | 0 | CMF5522R000FKR670-ND | kr.1.60973 | Direct |
| CMF5522R000FKRE70 | Vishay Dale | 0 | CMF5522R000FKRE70-ND | kr.0.99534 | Direct |
| CMF7022R000FKBF | Vishay Dale | 0 | CMF7022R000FKBF-ND | kr.6.72351 | Upgrade |
| CMF7022R000FKR6 | Vishay Dale | 0 | CMF7022R000FKR6-ND | kr.6.72351 | Upgrade |
| CMF7022R000FKRE | Vishay Dale | 0 | CMF7022R000FKRE-ND | kr.6.59421 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.52975 | kr.5,529.75 |
| Unit Price without VAT: | kr.5.52975 |
|---|---|
| Unit Price with VAT: | kr.6.91219 |


