CMF5522K100FHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.21639
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.35132
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.13707
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 781
Unit Price: kr.0.54000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 19
Unit Price: kr.2.41000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01786
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03141
Datasheet
22.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5522K100FHR6

DigiKey Part Number
CMF5522K100FHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF5522K100FHR6
Description
RES 22.1K OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5522K100FHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5522K100DHEAVishay Dale0CMF5522K100DHEA-NDkr.0.21639Parametric Equivalent
CMF5522K100DHEBVishay Dale0CMF5522K100DHEB-NDkr.0.35132Parametric Equivalent
CMF5522K100FHEAVishay Dale0CMF5522K100FHEA-NDkr.0.13707Parametric Equivalent
CMF5522K100FHEBVishay Dale781CMF22.1KHFCT-NDkr.0.54000Parametric Equivalent
CMF5522K100FHEKVishay Dale19CMF22.1KHA-NDkr.2.41000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types