RNMF12FTC22K1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.03181
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.2.85690
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13879
Datasheet

Direct


Vishay Dale
In Stock: 797
Unit Price: kr.0.52000
Datasheet

Direct


Vishay Dale
In Stock: 19
Unit Price: kr.2.44000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.15081
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.48644
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.76413
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.51213
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.35464
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.37179
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.55615
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.36871
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.26645
Datasheet
22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNMF12FTC22K1

DigiKey Part Number
RNMF12FTC22K1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNMF12FTC22K1
Description
RES 22.1K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNMF12FTC22K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.093" Dia x 0.250" L (2.35mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13516kr.675.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.13516
Unit Price with VAT:kr.0.16895