
CMF551R0000FKEB | |
|---|---|
DigiKey Part Number | CMF1.00HGTR-ND - Tape & Reel (TR) CMF1.00HGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF551R0000FKEB |
Description | RES 1.00 OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551R0000FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF11R0000FKEE6 | Vishay Dale | 1.160 | CPF1.00CCT-ND | kr.13.25000 | Upgrade |
| CMF551R0000FKEA | Vishay Dale | 4.149 | CMF1.0HHCT-ND | kr.11.79000 | Parametric Equivalent |
| CMF551R0000FKEK | Vishay Dale | 97 | CMF1.00HJ-ND | kr.44.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.79000 | kr.15.79 |
| 10 | kr.10.49900 | kr.104.99 |
| 25 | kr.9.06640 | kr.226.66 |
| 50 | kr.8.16840 | kr.408.42 |
| 100 | kr.7.40580 | kr.740.58 |
| 250 | kr.6.56976 | kr.1,642.44 |
| 500 | kr.6.04658 | kr.3,023.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.93621 | kr.6,936.21 |
| 2.000 | kr.6.48227 | kr.12,964.54 |
| 3.000 | kr.6.24919 | kr.18,747.57 |
| 5.000 | kr.5.98551 | kr.29,927.55 |
| 7.000 | kr.5.82843 | kr.40,799.01 |
| 10.000 | kr.5.67496 | kr.56,749.60 |
| Unit Price without VAT: | kr.15.79000 |
|---|---|
| Unit Price with VAT: | kr.19.73750 |

