Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M8000BHEB | |
|---|---|
DigiKey Part Number | CMF551M8000BHEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M8000BHEB |
Description | RES 1.8M OHM 1/2W 0.1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M8000BHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M8000BEBF | Vishay Dale | 0 | CMF551M8000BEBF-ND | kr.42.63140 | Parametric Equivalent |
| CMF551M8000BEEB | Vishay Dale | 0 | CMF551M8000BEEB-ND | kr.11.67498 | Parametric Equivalent |
| CMF551M8000BEEK | Vishay Dale | 0 | CMF551M8000BEEK-ND | kr.42.63140 | Parametric Equivalent |
| CMF551M8000BHBF | Vishay Dale | 0 | CMF551M8000BHBF-ND | kr.27.15550 | Parametric Equivalent |
| CMF551M8000BHEK | Vishay Dale | 0 | CMF551M8000BHEK-ND | kr.27.15550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.16624 | kr.8,166.24 |
| Unit Price without VAT: | kr.8.16624 |
|---|---|
| Unit Price with VAT: | kr.10.20780 |


