CMF551M8000BHBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.67498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.16624
Datasheet
1.8 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M8000BHBF

DigiKey Part Number
CMF551M8000BHBF-ND
Manufacturer
Manufacturer Product Number
CMF551M8000BHBF
Description
RES 1.8M OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1.8 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M8000BHBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M8000BEEBVishay Dale0CMF551M8000BEEB-NDkr.11.67498Parametric Equivalent
CMF551M8000BHEBVishay Dale0CMF551M8000BHEB-NDkr.8.16624Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.27.15550kr.2,715.55
Manufacturers Standard Package
Unit Price without VAT:kr.27.15550
Unit Price with VAT:kr.33.94438