Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF551M6900FKEB | |
|---|---|
DigiKey Part Number | CMF551M6900FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF551M6900FKEB |
Description | RES 1.69M OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.69 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF551M6900FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF551M6900BEEA | Vishay Dale | 0 | CMF551M6900BEEA-ND | kr.8.82132 | Upgrade |
| CMF551M6900BER6 | Vishay Dale | 0 | CMF551M6900BER6-ND | kr.11.67498 | Upgrade |
| CMF551M6900FHBF | Vishay Dale | 0 | CMF551M6900FHBF-ND | kr.24.66070 | Upgrade |
| CMF551M6900FHEB | Vishay Dale | 0 | CMF1.69MHFTR-ND | kr.8.96894 | Parametric Equivalent |
| CMF551M6900FKEA | Vishay Dale | 0 | CMF551M6900FKEA-ND | kr.3.93952 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.97196 | kr.5,971.96 |
| Unit Price without VAT: | kr.5.97196 |
|---|---|
| Unit Price with VAT: | kr.7.46495 |


