CMF551M6900FKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.96894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.3.93952
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.97196
Datasheet
1.69 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M6900FKEK

DigiKey Part Number
CMF551M6900FKEK-ND
Manufacturer
Manufacturer Product Number
CMF551M6900FKEK
Description
RES 1.69M OHM 1/2W 1% AXIAL
Customer Reference
Detailed Description
1.69 MOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M6900FKEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M6900FHEBVishay Dale0CMF1.69MHFTR-NDkr.8.96894Parametric Equivalent
CMF551M6900FKEAVishay Dale0CMF551M6900FKEA-NDkr.3.93952Parametric Equivalent
CMF551M6900FKEBVishay Dale0CMF551M6900FKEB-NDkr.5.97196Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.21.04690kr.2,104.69
Manufacturers Standard Package
Unit Price without VAT:kr.21.04690
Unit Price with VAT:kr.26.30863