CMF551M2700BHR6 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.11.67498
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.5.80110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.8.16624
Datasheet
1.27 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF551M2700BHR6

DigiKey Part Number
CMF551M2700BHR6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF551M2700BHR6
Description
RES 1.27M OHM 1/2W 0.1% AXIAL
Customer Reference
Detailed Description
1.27 MOhms ±0.1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF551M2700BHR6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF551M2700BEEBVishay Dale0CMF551M2700BEEB-NDkr.11.67498Parametric Equivalent
CMF551M2700BHEAVishay Dale0CMF551M2700BHEA-NDkr.5.80110Parametric Equivalent
CMF551M2700BHEBVishay Dale0CMF551M2700BHEB-NDkr.8.16624Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types